342-033-523-101

Heilind Number:EDA342-033-523-101
Manufacturer:EDAC
Manufacturer Number:342-033-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-523-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a sleek green design that's not only visually appealing but also highly functional. Engineered for top performance, this connector features a single row layout with 33 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for reliable and efficient board-to-board connections in your electronic setups.