342-033-523-102

Heilind Number:EDA342-033-523-102
Manufacturer:EDAC
Manufacturer Number:342-033-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-523-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek green design and durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any application. With a single row layout and a pitch of .1 inches, this connector offers seamless integration on your board. The 33 copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.