342-033-523-104

Heilind Number:EDA342-033-523-104
Manufacturer:EDAC
Manufacturer Number:342-033-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also ensures seamless power transfer with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With a single-row design and 33 positions, it offers ample connectivity options for your devices. The Copper Alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation and wide operating temperature range, from -40 to 105 °C, make it versatile for various applications. Upgrade your circuit boards with this essential component.