342-033-523-108

Heilind Number:EDA342-033-523-108
Manufacturer:EDAC
Manufacturer Number:342-033-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-523-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic applications. With a vibrant green color and a single row layout, it offers seamless integration into your setup. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise board-to-board connections, with 33 positions available for versatile use. This connector features a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance in diverse environments. Upgrade your connectivity solutions with this essential component.