342-033-524-102

Heilind Number:EDA342-033-524-102
Manufacturer:EDAC
Manufacturer Number:342-033-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-524-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in challenging environments. With a single row design and a pitch of .1 inch, it offers precise alignment for 33 copper alloy contacts, delivering efficient power transmission with a maximum amperage of 3 A. The straight mount orientation and row spacing of .2 inch facilitate easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse applications. Elevate your electronic assemblies with this essential connector, a must-have in any engineer's toolkit.