342-033-524-103

Heilind Number:EDA342-033-524-103
Manufacturer:EDAC
Manufacturer Number:342-033-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-524-103

Detailed Description

Enhance connectivity in your electronic systems with this Green Card Edge Connector. Designed for optimal performance, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 33 positions, it offers seamless integration on your PCBs. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in various environments. Perfect for applications in industries like telecommunications, computing, and automotive, this connector is a crucial component for your connectivity needs.