342-033-524-108

Heilind Number:EDA342-033-524-108
Manufacturer:EDAC
Manufacturer Number:342-033-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek design in vibrant green. Designed for optimal performance, it offers a high amperage of 3 A, making it suitable for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable and secure connections. With a single row layout and a tight pitch of .1 in, it accommodates 33 positions for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to use. Upgrade your connectivity solutions with this essential component.