342-033-540-101

Heilind Number:EDA342-033-540-101
Manufacturer:EDAC
Manufacturer Number:342-033-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-540-101

Detailed Description

Enhance connectivity within your device with this high-performance Card Edge Connector. Designed for seamless integration on a printed circuit board, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 33 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 3A amperage capacity ensures efficient power transmission. Perfect for use in various electronic devices, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.