342-033-540-102

Heilind Number:EDA342-033-540-102
Manufacturer:EDAC
Manufacturer Number:342-033-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-540-102

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 33 positions, it offers ample space for efficient data transmission. The contacts are crafted from sturdy Copper Alloy, ensuring reliable performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and precise .1-inch pitch make it easy to install, while the .2-inch row spacing allows for neat and organized PCB layouts. Trust in its 3A amperage rating for safe and efficient power delivery. Upgrade your connector solution with this essential component.