342-033-540-103

Heilind Number:EDA342-033-540-103
Manufacturer:EDAC
Manufacturer Number:342-033-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-540-103

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 33 positions, it offers ample connectivity options. The contact material of Copper Alloy ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project.