342-033-540-104

Heilind Number:EDA342-033-540-104
Manufacturer:EDAC
Manufacturer Number:342-033-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-540-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 33 positions, ensuring reliable performance in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee longevity and stability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your connectivity needs. Elevate your PCB design with this high-quality connector and experience seamless functionality.