342-033-540-107

Heilind Number:EDA342-033-540-107
Manufacturer:EDAC
Manufacturer Number:342-033-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-540-107

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration within your PCB setup. Featuring a striking Green color, this connector ensures both visual appeal and functionality. With an amperage rating of 3 A, it guarantees reliable power transmission. Crafted from high-grade UL 94V-0 Thermoplastic Polyester, it offers exceptional durability for long-lasting performance. The single-row design with 33 positions allows for efficient data transfer. Made of Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is facilitated. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Perfect for professionals in need of superior quality connectors, it can be found in our extensive range of PCB Connectors under the Card Edge category. Elevate your connectivity solutions with this essential component.