342-033-540-112

Heilind Number:EDA342-033-540-112
Manufacturer:EDAC
Manufacturer Number:342-033-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-540-112

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a pop of style to your PCB setup while ensuring reliable performance. The connector is designed for seamless integration, with a single row layout and 33 positions for optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for a secure fit. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Explore the possibilities and elevate your electronic designs with this essential component.