342-033-541-101

Heilind Number:EDA342-033-541-101
Manufacturer:EDAC
Manufacturer Number:342-033-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a striking visual appeal while delivering exceptional functionality. With an amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its single row design with 33 positions and a .1 inch pitch provides efficient and seamless board-to-board connections. The copper alloy contact material offers superior conductivity, while the .2 inch row spacing allows for easy installation. Suitable for a wide range of applications, this connector is ideal for use in environments with operating temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this indispensable component.