342-033-541-103

Heilind Number:EDA342-033-541-103
Manufacturer:EDAC
Manufacturer Number:342-033-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a single row layout and 33 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this versatile connector, perfect for various electronic projects.