342-033-541-107

Heilind Number:EDA342-033-541-107
Manufacturer:EDAC
Manufacturer Number:342-033-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-541-107

Detailed Description

Enhance your circuit board connectivity with this sleek and efficient Card Edge Connector. Designed for optimal performance, it features a single row layout with 33 positions and a low-profile straight mount orientation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environmental conditions. Elevate your PCB assembly with this essential component, ensuring seamless data transmission and electrical continuity in your devices.