342-033-542-103

Heilind Number:EDA342-033-542-103
Manufacturer:EDAC
Manufacturer Number:342-033-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-542-103

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row configuration with 33 positions for seamless integration. Crafted with a high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing offer efficient signal transfer, while the straight mount orientation facilitates hassle-free installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a vital component for your electronics projects. Elevate your connectivity game with this essential device.