342-033-542-107

Heilind Number:EDA342-033-542-107
Manufacturer:EDAC
Manufacturer Number:342-033-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-542-107

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. Featuring a single row design with 33 Copper Alloy contact positions, this connector offers efficient power transmission at a rated amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure PCB connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Ideal for a variety of applications, this connector is a must-have for any project requiring robust and dependable board-to-board connectivity. Elevate your design with this essential component today.