342-033-544-102

Heilind Number:EDA342-033-544-102
Manufacturer:EDAC
Manufacturer Number:342-033-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that stands out in any setup. Engineered for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 33 positions, this connector offers seamless integration for your projects. Crafted with high-quality Copper Alloy contacts and a .1-inch pitch, it ensures reliable data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity solutions with this essential component.