342-033-544-104

Heilind Number:EDA342-033-544-104
Manufacturer:EDAC
Manufacturer Number:342-033-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-544-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green hue, this connector not only stands out visually but also offers superior performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and precision-machined Copper Alloy contacts, it ensures reliable power and signal transmission. The single-row layout with 33 positions and a pitch of .1 inches guarantees efficiency in data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have in your toolkit. Upgrade your projects with this essential component and experience enhanced connectivity like never before.