342-033-544-108

Heilind Number:EDA342-033-544-108
Manufacturer:EDAC
Manufacturer Number:342-033-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-544-108

Detailed Description

Discover seamless connectivity with our Card Edge Connector, designed for optimal performance in your electronic projects. Featuring a vibrant green color, this connector stands out while offering a reliable amperage of 3 A. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row design and 33 positions, it provides ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortlessly achieved. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this Card Edge Connector for seamless and secure connections in your electronic assemblies.