342-033-558-101

Heilind Number:EDA342-033-558-101
Manufacturer:EDAC
Manufacturer Number:342-033-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and a pitch of .1 in, it offers 33 positions for efficient data transfer. Its right-angle mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications, from industrial to consumer electronics. Upgrade your system with this essential component for seamless board-to-board connections.