342-033-558-102

Heilind Number:EDA342-033-558-102
Manufacturer:EDAC
Manufacturer Number:342-033-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant shade of green. Designed for optimal performance, this connector features a single row with 33 positions, each crafted from durable Copper Alloy for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and stability, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Ideal for right-angle mounting, it offers seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.