342-033-558-103

Heilind Number:EDA342-033-558-103
Manufacturer:EDAC
Manufacturer Number:342-033-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-558-103

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color that stands out on your PCB. With a rugged UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. Operating at an amperage of 3 A, it delivers reliable power transmission. Featuring a single row configuration with 33 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Its right angle mount orientation is ideal for space-saving layouts. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB design with this essential connector.