342-033-558-104

Heilind Number:EDA342-033-558-104
Manufacturer:EDAC
Manufacturer Number:342-033-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional functionality. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 33 positions offers ample connectivity options, while the Copper Alloy contacts ensure seamless signal transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation allows for flexible installation, catering to diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this indispensable component.