342-033-558-107

Heilind Number:EDA342-033-558-107
Manufacturer:EDAC
Manufacturer Number:342-033-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-558-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row configuration and 33 positions, it offers seamless integration onto your PCB. The copper alloy contacts ensure reliable power transfer, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Featuring a right angle mount orientation, it's ideal for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Trust in its quality and performance to keep your devices running smoothly.