342-033-558-112

Heilind Number:EDA342-033-558-112
Manufacturer:EDAC
Manufacturer Number:342-033-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-558-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The connector boasts a single row with 33 positions, each crafted from sturdy Copper Alloy for secure and efficient connections. With a compact pitch of .1 inches and a row spacing of .2 inches, it's perfect for space-constrained PCB layouts. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for a variety of applications. Trust in this connector for seamless board-to-board connections in your projects.