342-033-559-101

Heilind Number:EDA342-033-559-101
Manufacturer:EDAC
Manufacturer Number:342-033-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-559-101

Detailed Description

Enhance your circuit board connectivity with this high-performing Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration and 33 positions, it caters to a variety of connection needs. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Ideal for board-to-board PCB connections, this Right Angle mount connector is a must-have for your electronic projects.