342-033-559-104

Heilind Number:EDA342-033-559-104
Manufacturer:EDAC
Manufacturer Number:342-033-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features one row with 33 positions for seamless integration. The copper alloy contact material ensures reliable conductivity, while its .1-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving installations, it comes in a right-angle mount orientation and can handle an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stability in diverse environments. Trust in its quality for seamless board-to-board connections in your projects.