342-033-559-107

Heilind Number:EDA342-033-559-107
Manufacturer:EDAC
Manufacturer Number:342-033-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-559-107

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector features a single row with 33 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches optimize space utilization. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable performance even in demanding environments. Trust in this green-colored connector for all your board-to-board PCB connection needs.