342-033-559-108

Heilind Number:EDA342-033-559-108
Manufacturer:EDAC
Manufacturer Number:342-033-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row of 33 positions with a precise pitch of .1 inches, ensuring secure and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Its right-angle mount orientation allows for space-saving installation, while the vibrant green color adds a touch of visual distinction. Upgrade your electronic assemblies with this high-quality connector, a staple in our extensive lineup of innovative connectivity solutions.