342-034-500-102

Heilind Number:EDA342-034-500-102
Manufacturer:EDAC
Manufacturer Number:342-034-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring both durability and visual appeal. With a single row layout and a pitch of .1 inches, it facilitates efficient board-to-board connections in tight spaces. The 34 copper alloy contact positions offer reliable power transmission, with a maximum amperage of 3 A. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation and .2-inch row spacing further optimize installation convenience. Trust in this essential component for streamlined and secure PCB assemblies in various applications.