342-034-500-103

Heilind Number:EDA342-034-500-103
Manufacturer:EDAC
Manufacturer Number:342-034-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-500-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a single row of 34 positions, perfect for streamlined data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connections. Its straight mount orientation enables easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environmental conditions. Trust in this connector for robust and high-performance board-to-board connections in your electronic devices.