342-034-500-201

Heilind Number:EDA342-034-500-201
Manufacturer:EDAC
Manufacturer Number:342-034-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-500-201

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Engineered for optimal performance, this green connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with a maximum amperage of 3 A. Its 2-row design, with a pitch of .1 in and row spacing of .2 in, accommodates a total of 34 positions for seamless board-to-board connections. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Ideal for demanding applications, this connector guarantees secure and efficient data transmission on your electronic devices. Upgrade your connectivity solutions today.