342-034-500-207

Heilind Number:EDA342-034-500-207
Manufacturer:EDAC
Manufacturer Number:342-034-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-500-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-engineered Copper Alloy contacts and a pitch of .1 inch, this connector offers reliable data transfer at an amperage of 3A. Its 34 positions and straight mount orientation make it ideal for board-to-board PCB connections, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector for efficient and secure electronic assembly.