342-034-500-212

Heilind Number:EDA342-034-500-212
Manufacturer:EDAC
Manufacturer Number:342-034-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-500-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A, it offers efficient power transfer across its 34 positions, organized in 2 rows with a pitch of .1 inches. The contact material, Copper Alloy, guarantees secure and low-resistance connections. Its straight mount orientation and compact design facilitate easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your electronic projects with this essential component, a standout in our range of PCB connectors.