342-034-520-101

Heilind Number:EDA342-034-520-101
Manufacturer:EDAC
Manufacturer Number:342-034-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-520-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, boasting a sleek green design. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees both reliability and safety. Featuring a single row configuration with 34 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal signal transfer. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. This connector, suitable for straight mounting orientation, operates flawlessly within a wide temperature range of -40 to 105 °C. Upgrade your PCB setup with this essential component.