342-034-520-102

Heilind Number:EDA342-034-520-102
Manufacturer:EDAC
Manufacturer Number:342-034-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-520-102

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high performance, this connector features a single row with 34 positions, ensuring robust and reliable contact points. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, offers both durability and visual appeal. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Crafted from Copper Alloy, the contacts guarantee efficient power transmission at an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it an essential component in your PCB assembly process. Elevate your connectivity solutions with this high-quality Card Edge Connector.