342-034-520-103

Heilind Number:EDA342-034-520-103
Manufacturer:EDAC
Manufacturer Number:342-034-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-520-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Engineered for efficiency, this connector boasts a 3 A amperage, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With a single row design and copper alloy contact material, it facilitates seamless communication between circuit boards. The .1-inch pitch and .2-inch row spacing, along with 34 positions, offer ample room for connections. Whether for straight mounting or board-to-board PCB setups, this connector excels in performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a versatile choice for electronic projects. Upgrade your PCB assembly with this essential component.