342-034-520-107

Heilind Number:EDA342-034-520-107
Manufacturer:EDAC
Manufacturer Number:342-034-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-520-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant shade of green. Designed for optimal performance, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various electronic applications. With a single row layout and copper alloy contact material, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Supporting 34 positions, it facilitates efficient board-to-board connections with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Explore our range of products to discover more essential connectors for your projects.