342-034-520-108

Heilind Number:EDA342-034-520-108
Manufacturer:EDAC
Manufacturer Number:342-034-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-520-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a straight mount orientation and a pitch of .1 inch, it offers precise and reliable connectivity. The copper alloy contact material ensures optimal conductivity, while the 3A amperage rating guarantees efficient power transmission. This single-row connector with 34 positions is perfect for various board-to-board applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your system with this essential component.