342-034-520-112

Heilind Number:EDA342-034-520-112
Manufacturer:EDAC
Manufacturer Number:342-034-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this green connector boasts a single row with 34 positions, offering ample space for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a must-have for any electronic setup. Trust in our connector for reliable and high-speed data transmission in your projects.