342-034-520-203

Heilind Number:EDA342-034-520-203
Manufacturer:EDAC
Manufacturer Number:342-034-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-520-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Its vibrant Green color adds a touch of visual appeal, while its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal safety. With a 3A amperage rating and Copper Alloy contacts, it guarantees reliable power transmission. Featuring two rows with 34 positions and a .1-inch pitch, it offers ample connectivity options. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.