342-034-520-204

Heilind Number:EDA342-034-520-204
Manufacturer:EDAC
Manufacturer Number:342-034-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-520-204

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 34 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise positioning on the board. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in our connector to deliver exceptional quality and performance in every connection. Elevate your PCB design with this essential component.