342-034-520-208

Heilind Number:EDA342-034-520-208
Manufacturer:EDAC
Manufacturer Number:342-034-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and a two-row configuration, offering 34 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures reliable insulation and safety, even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission at a maximum amperage of 3 A. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Upgrade your connectivity setup with this essential component, perfect for a range of applications in electronics and beyond.