342-034-520-212

Heilind Number:EDA342-034-520-212
Manufacturer:EDAC
Manufacturer Number:342-034-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees both performance and longevity. With a 3A amperage rating, it ensures reliable power transmission. Featuring two rows of copper alloy contacts, spaced perfectly at .1 inches with .2 inches row spacing, it offers efficient signal transfer across 34 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your circuitry with this essential component.