342-034-521-101

Heilind Number:EDA342-034-521-101
Manufacturer:EDAC
Manufacturer Number:342-034-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-521-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. The single row configuration with 34 copper alloy contacts allows for efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3 A and a wide operating temperature range from -40 to 105 °C, this connector guarantees reliable performance in various environments. Whether for industrial, automotive, or consumer electronics applications, this connector is a perfect solution for your board-to-board connectivity needs. Upgrade your projects with this essential component, ensuring seamless data transfer and power distribution.