342-034-521-102

Heilind Number:EDA342-034-521-102
Manufacturer:EDAC
Manufacturer Number:342-034-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts a single row design with 34 positions for efficient data transfer. Each contact point is meticulously constructed from high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Whether you're a professional in the electronics industry or a hobbyist working on a project, this connector is a must-have for your toolkit. Trust in its straight mount orientation and 3A amperage rating for optimal performance. Elevate your connectivity game with this essential component.