342-034-521-104

Heilind Number:EDA342-034-521-104
Manufacturer:EDAC
Manufacturer Number:342-034-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 34 positions, perfect for efficient board-to-board connections. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring durability and compliance with industry standards. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your electronic assemblies with this essential component.