342-034-521-108

Heilind Number:EDA342-034-521-108
Manufacturer:EDAC
Manufacturer Number:342-034-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row configuration with 34 positions, allowing for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures longevity and stability in operation. The green color and straight mount orientation make it easy to integrate into your system. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for a secure connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.